Filter Your Search
1 - 3 of 3 results
|
A67P0618E-3.5
AMIC Technology
|
Check for Price | Contact Manufacturer | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
A67P0618E-3.5F
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 360 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | AMIC TECHNOLOGY CORP | LQFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
A67P0618E-3.5IF
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 3.5 ns | 166 MHz | ZBT SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 360 µA | 2.625 V | 2.375 V | CMOS | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -25 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | AMIC TECHNOLOGY CORP | LQFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 |