Filter Your Search
1 - 1 of 1 results
|
A67L7332E-4.5
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 4.5 ns | 117 MHz | ZBT SRAM | SEATED HT-CALCULATED | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.5 mm | 20 mm | 14 mm | AMIC TECHNOLOGY CORP | LQFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 |