Filter Your Search
1 - 2 of 2 results
|
A67L0618E-2.6
AMIC Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 2.6 ns | 250 MHz | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 460 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | AMIC TECHNOLOGY CORP | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
A67L0618E-2.6F
AMIC Technology
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 2.6 ns | 250 MHz | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 460 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | AMIC TECHNOLOGY CORP | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 |