Filter Your Search
1 - 10 of 75 results
|
A66-1
WJ Communications Inc
|
Check for Price | Transferred | 50 Ω | 6 dBm | 2 | 1 GHz | WIDE BAND LOW POWER | 1 GHz | 10 MHz | 85 °C | -54 °C | MODULE | WJ COMMUNICATIONS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A661CE102Q063A
KEMET Corporation
|
Check for Price | Not Recommended | NO | 85 °C | -40 °C | STUD MOUNT | 2 | CYLINDRICAL PACKAGE | KEMET ELECTRONICS CORP | compliant | , | EAR99 | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 378 µA | 10 % | BULK | POLARIZED | 30 % | 63 V | LUG | ||||||||||||||||||||||||||||||||||||||||||||||
|
A66111BCG
Array Microsystems Inc
|
Check for Price | No | Contact Manufacturer | NO | CMOS | 425 mA | 5.25 V | 5 V | COMMERCIAL | e0 | Not Qualified | S-XPGA-P144 | 70 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.3312 mm | 39.878 mm | 39.878 mm | ARRAY MICROSYSTEMS INC | unknown | PGA-144 | 8542.31.00.01 | NO | NO | 96 | FIXED POINT | NO | NO | 4.75 V | DIGITAL SIGNAL PROCESSOR, OTHER | |||||||||||||||||||||||||||||
|
A661HJ681Q250A
KEMET Corporation
|
Check for Price | Not Recommended | NO | 85 °C | -40 °C | CHASSIS MOUNT | 2 | CYLINDRICAL PACKAGE | CHASSIS MOUNT | 40 mm | 55 mm | KEMET ELECTRONICS CORP | compliant | , | EAR99 | 680 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 1.02 mA | 10 % | BULK | POLARIZED | 30 % | 250 V | LUG | 8532.22.00.55 | ALUMINUM (WET) | |||||||||||||||||||||||||||||||||||||||||
|
MGA-66100-GP6G
Broadcom Limited
|
Check for Price | Obsolete | 50 Ω | 13 dBm | 2 | 6 GHz | WIDE BAND LOW POWER | 6 GHz | 2 GHz | COMPONENT | BROADCOM LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CGA-6618ZSQ
Qorvo
|
Check for Price | Yes | Obsolete | 75 Ω | 20 dBm | 12 dB | YES | 1 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 2 | 1 GHz | 1 MHz | 8 V | 176 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | QORVO INC | compliant | GREEN, ESOP-8 | |||||||||||||||||||||||||||||||||||||||||
|
CGA-6618ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Obsolete | 75 Ω | 20 dBm | 12 dB | YES | 1 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 2 | 1 GHz | 1 MHz | 8 V | 176 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RF MICRO DEVICES INC | compliant | SOP8,.25 | |||||||||||||||||||||||||||||||||||||||||
|
A661DG332Q040A
KEMET Corporation
|
Check for Price | Active | NO | 85 °C | -40 °C | STUD MOUNT | 2 | CYLINDRICAL PACKAGE | KEMET ELECTRONICS CORP | compliant | , | EAR99 | 3.3 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 792 µA | 10 % | BULK | POLARIZED | 30 % | 40 V | LUG | ||||||||||||||||||||||||||||||||||||||||||||||
|
MGA-66100-GP3
Avantek Inc
|
Check for Price | Transferred | GAAS | 10 V | 65 mA | DIE OR CHIP | AVANTEK INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MGA-66100-GP3
Agilent Technologies Inc
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 2 | 6 GHz | WIDE BAND LOW POWER | GAAS | 6 GHz | 2 GHz | 10 V | 65 mA | COMPONENT | DIE OR CHIP | AGILENT TECHNOLOGIES INC | unknown | DIE OR CHIP |