Filter Your Search
1 - 1 of 1 results
|
A615ZE0334JNB
Kyocera AVX Components
|
Check for Price | No | Active | 330 nF | 100 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 6.2 mm | 5.5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 |