Filter Your Search
1 - 10 of 50 results
|
A6011
MACOM
|
Check for Price | Yes | Yes | Active | LOW NOISE, HIGH RELIABILITY | 85 °C | -54 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | TO-8, 4 PIN | compliant | 50 Ω | 12.5 dB | 13 dBm | 6 GHz | 2 GHz | WIDE BAND LOW POWER | 2.2 | ||||||||||||||||||
|
A601RU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
A6015M12S
Wakefield-Vette
|
Check for Price | Active | 12 V | 170 mA | DC FAN | 16.9 CFM | 70000 h | 32.5 dB | 2.92 mmH2O | 2.04 W | 3800 rpm | UL | 60 °C | -10 °C | GLASS FILLED PBT | AXIAL | SLEEVE | 60 mm | 15.5 mm | 60 mm | WAKEFIELD-VETTE INC | compliant | ||||||||||||||
|
A6015M24D
Wakefield-Vette
|
Check for Price | Active | 24 V | 100 mA | DC FAN | 16.9 CFM | 70000 h | 32.5 dB | 2.92 mmH2O | 2.4 W | 3800 rpm | UL | 60 °C | -10 °C | GLASS FILLED PBT | AXIAL | BALL | 60 mm | 15.5 mm | 60 mm | WAKEFIELD-VETTE INC | compliant | ||||||||||||||
|
A6010M12S
Wakefield-Vette
|
Check for Price | Active | 12 V | 110 mA | DC FAN | 13.33 CFM | 70000 h | 31.5 dB | 1.83 mmH2O | 1.32 W | 3500 rpm | UL | 60 °C | -10 °C | GLASS FILLED PBT | AXIAL | SLEEVE | 60 mm | 12.5 mm | 60 mm | WAKEFIELD-VETTE INC | compliant | ||||||||||||||
|
A6010L05C
Wakefield-Vette
|
Check for Price | Active | 5 V | 180 mA | DC FAN | 11.32 CFM | 70000 h | 28 dB | 1.35 mmH2O | 900 mW | 3000 rpm | UL | 60 °C | -10 °C | GLASS FILLED PBT | AXIAL | BALL AND SLEEVE | 60 mm | 12.5 mm | 60 mm | WAKEFIELD-VETTE INC | compliant | ||||||||||||||
|
A6015L24S
Wakefield-Vette
|
Check for Price | Active | 24 V | 80 mA | DC FAN | 13.97 CFM | 70000 h | 29 dB | 2.16 mmH2O | 1.92 W | 3200 rpm | UL | 60 °C | -10 °C | GLASS FILLED PBT | AXIAL | SLEEVE | 60 mm | 15.5 mm | 60 mm | WAKEFIELD-VETTE INC | compliant | ||||||||||||||
|
A6015L24D
Wakefield-Vette
|
Check for Price | Active | 24 V | 80 mA | DC FAN | 13.97 CFM | 70000 h | 29 dB | 2.16 mmH2O | 1.92 W | 3200 rpm | UL | 60 °C | -10 °C | GLASS FILLED PBT | AXIAL | BALL | 60 mm | 15.5 mm | 60 mm | WAKEFIELD-VETTE INC | compliant | ||||||||||||||
|
A6010M05D
Wakefield-Vette
|
Check for Price | Active | 5 V | 240 mA | DC FAN | 13.33 CFM | 70000 h | 31.5 dB | 1.83 mmH2O | 1.2 W | 3500 rpm | UL | 60 °C | -10 °C | GLASS FILLED PBT | AXIAL | BALL | 60 mm | 12.5 mm | 60 mm | WAKEFIELD-VETTE INC | compliant | ||||||||||||||
|
A6010S05C
Wakefield-Vette
|
Check for Price | Active | 5 V | 350 mA | DC FAN | 18.13 CFM | 70000 h | 36.5 dB | 3.04 mmH2O | 1.75 W | 4500 rpm | UL | 60 °C | -10 °C | GLASS FILLED PBT | AXIAL | BALL AND SLEEVE | 60 mm | 12.5 mm | 60 mm | WAKEFIELD-VETTE INC | compliant |