Filter Your Search
1 - 10 of 21 results
|
A54SX72A-CQ256
Microchip Technology Inc
|
$9,334.3939 | No | Active | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 217 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 70 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||
|
A54SX72A-CQ256B
Microsemi Corporation
|
$10,904.6800 | No | Transferred | 2.5 V | 108000 | 4024 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 4024 CLBS, 108000 GATES | IT CAN ALSO OPERATE WITH 3.3V AND 5V | 217 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROSEMI CORP | unknown | Microsemi Corporation | QFF, | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
A54SX72A-CQ256M
Microchip Technology Inc
|
$14,137.9028 | No | Active | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 217 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||
|
A54SX72A-CQ256B
Microchip Technology Inc
|
$21,872.9789 | No | Active | 2.5 V | 108000 | 4024 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 4024 CLBS, 108000 GATES | IT CAN ALSO OPERATE WITH 3.3V AND 5V | 217 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | compliant | CERAMIC, CQFP-256 | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
A54SX72A-CQ256C
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 72000 | 6036 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6036 CLBS, 72000 GATES | 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION, 5.0V INPUT TOLERANCE | 206 MHz | 2.7 V | 2.3 V | S-CQFP-F256 | Not Qualified | e0 | 70 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | QUAD | ACTEL CORP | compliant | CERAMIC, QFP-256 | ||||||||||||||||||||
|
A54SX72A-CQ256I
Microsemi Corporation
|
Check for Price | Transferred | 2.5 V | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | 85 °C | -40 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 2.69 mm | MICROSEMI CORP | compliant | QFF, | 8542.39.00.01 | ||||||||||||||||||
|
A54SX72A-CQ256B
Microsemi FPGA & SoC
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 108000 | 4024 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 4024 CLBS, 108000 GATES | IT CAN ALSO OPERATE WITH 3.3V AND 5V | 217 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROSEMI SOC PRODUCTS GROUP | compliant | QFF, | 3A001.A.2.C | 8542.39.00.01 | QFP | 256 | |||||||||
|
A54SX72A-CQ256M
Microsemi FPGA & SoC
|
Check for Price | No | No | Active | 2.5 V | 108000 | 4024 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 4024 CLBS, 108000 GATES | IT CAN ALSO OPERATE WITH 3.3V AND 5V | 192 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 20 | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROSEMI SOC PRODUCTS GROUP | compliant | QFF, | QFP | 256 | ||||||||||
|
A54SX72ACQ256
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 217 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 70 °C | 225 | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | ACTEL CORP | compliant | CERAMIC, QFP-256 | |||||||||||
|
A54SX72ACQ256M
Microsemi Corporation
|
Check for Price | No | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 217 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROSEMI CORP | unknown | QFF, TPAK256,3SQ,20 | 3A001.A.2.C | 8542.39.00.01 |