Filter Your Search
1 - 3 of 3 results
|
A54SX72A-1CQ256B
Microchip Technology Inc
|
$26,247.0733 | No | Active | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
A54SX72A-1CQ256B
Microsemi Corporation
|
Check for Price | No | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | MICROSEMI CORP | QFF, TPAK256,3SQ,20 | unknown | 3A001.A.2.C | 8542.39.00.01 | Microsemi Corporation | |||
|
A54SX72A-1CQ256B
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 213 | 213 | 6036 | 108000 | 6036 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 250 MHz | 2.75 V | 2.25 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.3 mm | ACTEL CORP | CERAMIC, QFP-256 | compliant |