Parametric results for: A54SX32-BGG313I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: a54sx32bgg313i
Select parts from the table below to compare.
Compare
Compare
A54SX32-BGG313I
Microchip Technology Inc
Check for Price Yes Active 3.3 V 249 249 2880 32000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2880 CLBS, 32000 GATES CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PBGA-B313 Not Qualified e1 3 85 °C -40 °C 313 PLASTIC/EPOXY BGA BGA313,25X25,50 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 2.52 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, BGA-313 compliant 8542.39.00.01
A54SX32-BGG313I
Actel Corporation
Check for Price Yes Transferred 3.3 V 249 249 2880 32000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2880 CLBS, 32000 GATES CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PBGA-B313 Not Qualified e1 3 85 °C -40 °C 313 PLASTIC/EPOXY BGA BGA313,25X25,50 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 2.52 mm ACTEL CORP ROHS COMPLIANT, PLASTIC, BGA-313 compliant
A54SX32-BGG313I
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 249 249 2880 32000 2880 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2880 CLBS, 32000 GATES CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PBGA-B313 Not Qualified e1 3 85 °C -40 °C 313 PLASTIC/EPOXY BGA BGA313,25X25,50 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 2.52 mm MICROSEMI CORP BGA, BGA313,25X25,50 compliant 8542.39.00.01