Filter Your Search
1 - 6 of 6 results
|
A54SX16-VQ100IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | |||||||
|
A54SX16-VQ100I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 81 | 81 | 1452 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | ||||||||
|
A54SX16-VQ100I
Microsemi Corporation
|
Check for Price | No | Active | 81 | 81 | 1452 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 230 MHz | 3.3,5 V | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | unknown | ||||||||||||||||||||||
|
A54SX16-VQ100IX79
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 81 | 81 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | 8542.39.00.01 | |||||||||
|
A54SX16VQ100I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 81 | 81 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | compliant | 8542.39.00.01 | |||||||||
|
A54SX16VQ100I
Microsemi FPGA & SoC
|
Check for Price | No | No | Obsolete | 3.3 V | 81 | 81 | 16000 | 1452 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 240 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI SOC PRODUCTS GROUP | TFQFP, | compliant | 8542.39.00.01 | QFP | 100 |