Parametric results for: A54SX16P-3PQ208X79 under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: a54sx16p3pq208x79
Select parts from the table below to compare.
Compare
Compare
A54SX16P-3PQ208X79
Actel Corporation
Check for Price Yes Transferred 3.3 V 175 175 1452 16000 1452 600 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e3 3 70 °C 245 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ACTEL CORP PLASTIC, MO-143, QFP-208 compliant
A54SX16P-3PQ208X79
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 16000 1452 600 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e3 3 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm MICROSEMI CORP FQFP, compliant 8542.39.00.01
A54SX16P-3PQ208X79
Microchip Technology Inc
Check for Price Yes Active 3.3 V 175 175 16000 1452 600 ps FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e3 3 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm MICROCHIP TECHNOLOGY INC PLASTIC, MO-143, QFP-208 compliant 8542.39.00.01