Filter Your Search
1 - 3 of 3 results
|
A54SX16P-2PQ208M
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, QFP208,1.2SQ,20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
A54SX16P-2PQ208M
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MO-143, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
A54SX16P-2PQ208M
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 320 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, MO-143, QFP-208 | compliant |