Filter Your Search
1 - 4 of 4 results
|
A54SX16AFGG256I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 180 | 180 | 1452 | 24000 | 1452 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 227 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | MICROSEMI CORP | BGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | ||||||||
|
A54SX16A-FGG256I
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||||||||||||||||||||||||||||
|
A54SX16A-FGG256I
Microsemi FPGA & SoC
|
Check for Price | Yes | Yes | Active | 2.5 V | 24000 | 1452 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | MICROSEMI SOC PRODUCTS GROUP | LBGA, | compliant | BGA | 256 | |||||||||
|
A54SX16AFGG256I
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 180 | 180 | 1452 | 24000 | 1452 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 227 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.97 mm | ACTEL CORP | 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | compliant |