Filter Your Search
1 - 3 of 3 results
|
A54SX16A-2TQG100I
Microchip Technology Inc
|
$200.2202 | Yes | Active | 2.5 V | 172 | 172 | 1452 | 24000 | 1452 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 294 MHz | 2.75 V | 2.25 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TRAY | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | compliant | 8542.39.00.01 | |||
|
A54SX16A-2TQG100I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 172 | 172 | 1452 | 24000 | 1452 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 294 MHz | 2.75 V | 2.25 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | MICROSEMI CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.39.00.01 | Microsemi Corporation | |||
|
A54SX16A-2TQG100I
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 172 | 172 | 1452 | 24000 | 1452 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 294 MHz | 2.75 V | 2.25 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ACTEL CORP | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | compliant |