Parametric results for: A54SX16-PQ208I under Field Programmable Gate Arrays

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: a54sx16pq208i
Select parts from the table below to compare.
Compare
Compare
A54SX16-PQ208IX79
Actel Corporation
Check for Price Yes Transferred 3.3 V 175 175 1452 16000 1452 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 245 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ACTEL CORP PLASTIC, MO-143, QFP-208 compliant
A54SX16-PQ208I
Microsemi Corporation
Check for Price No Active 175 175 1452 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 230 MHz 3.3,5 V S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK YES GULL WING 500 µm QUAD MICROSEMI CORP QFP, QFP208,1.2SQ,20 unknown Microsemi Corporation
A54SX16-PQ208I
Actel Corporation
Check for Price No Transferred 3.3 V 175 175 1452 16000 1452 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e0 3 85 °C -40 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ACTEL CORP PLASTIC, MO-143, QFP-208 compliant
A54SX16-PQ208IX79
Microsemi Corporation
Check for Price Yes Obsolete 3.3 V 175 175 16000 1452 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm MICROSEMI CORP PLASTIC, MO-143, QFP-208 compliant 8542.39.00.01
A54SX16PQ208I
Microsemi Corporation
Check for Price No Obsolete 3.3 V 175 175 16000 1452 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e0 3 85 °C -40 °C 225 20 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm MICROSEMI CORP PLASTIC, MO-143, QFP-208 unknown 8542.39.00.01
A54SX16PQ208I
Microsemi FPGA & SoC
Check for Price No No Obsolete 3.3 V 175 175 16000 1452 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 240 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e0 3 85 °C -40 °C 225 20 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm MICROSEMI SOC PRODUCTS GROUP FQFP, compliant 8542.39.00.01 QFP 208