Parametric results for: A54SX16-3VQG100M under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: a54sx163vqg100m
Select parts from the table below to compare.
Compare
Compare
A54SX16-3VQG100M
Microchip Technology Inc
Check for Price Yes Active 3.3 V 81 81 1452 16000 1452 600 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 125 °C -55 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 compliant 3A001.A.2.C 8542.39.00.01
A54SX16-3VQG100M
Actel Corporation
Check for Price Yes Transferred 3.3 V 81 81 1452 16000 1452 600 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 125 °C -55 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ACTEL CORP 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 compliant
A54SX16-3VQG100M
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 81 81 1452 16000 1452 600 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 1452 CLBS, 16000 GATES CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE 350 MHz 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 125 °C -55 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROSEMI CORP TFQFP, TQFP100,.63SQ compliant 3A001.A.2.C 8542.39.00.01