Filter Your Search
1 - 2 of 2 results
|
A54SX16-1PQG208I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 175 | 175 | 1452 | 16000 | 1452 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | ROHS COMPLIANT, PLASTIC, QFP-208 | compliant | |||
|
A54SX16-1PQG208I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 175 | 175 | 16000 | 1452 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | 280 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, QFP-208 | compliant | 8542.39.00.01 |