Filter Your Search
1 - 6 of 6 results
|
A54SX08A-FG144A
Microchip Technology Inc
|
Check for Price | No | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
A54SX08A-FG144AX79
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 12000 | 768 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 512 CLBS, 8000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PBGA-B144 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | unknown | ||||||||||||||
|
A54SX08A-FG144AX79
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 12000 | 768 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 512 CLBS, 8000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||
|
A54SX08A-FG144A
Microsemi FPGA & SoC
|
Check for Price | No | No | Active | 2.5 V | 8000 | 512 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 512 CLBS, 8000 GATES | ALSO REQUIRES AN SUPPLU OF 3.3V | 2.625 V | 2.375 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI SOC PRODUCTS GROUP | compliant | BGA | LBGA, | 144 | ||||||||
|
A54SX08AFG144A
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 111 | 111 | 768 | 12000 | 768 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 768 CLBS, 12000 GATES | 8000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | compliant | 1 MM PITCH, FBGA-144 | ||||||||
|
A54SX08AFG144A
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 111 | 111 | 768 | 12000 | 768 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 768 CLBS, 12000 GATES | 8000 TYPICAL GATES AVAILABLE | 238 MHz | 2.75 V | 2.25 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | 1 MM PITCH, FBGA-144 |