Filter Your Search
1 - 10 of 10 results
|
A54SX08-3VQ100M
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 81 | 81 | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
A54SX08-3VQ100M
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 81 | 81 | 768 | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | |||||
|
A54SX08-3VQ100M
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
A54SX08-3VQ100I
Actel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 81 | 81 | 768 | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, MO-136, VQFP-100 | unknown | |||||
|
A54SX08-3VQ100X79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 81 | 81 | 768 | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | |||||
|
A54SX08-3VQ100X79
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 81 | 81 | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | 8542.39.00.01 | |||||||
|
A54SX08-3VQ100X79
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | compliant | 8542.39.00.01 | |||||||||
|
A54SX08-3VQ100
Actel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 81 | 81 | 768 | 8000 | 768 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | ||||||
|
A54SX08-3VQ100I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 81 | 81 | 768 | 8000 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||
|
A54SX08-3VQ100
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 81 | 81 | 768 | 8000 | 600 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | 350 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 |