Filter Your Search
1 - 10 of 33 results
|
CDBA540-HF
Comchip Technology Corporation Ltd
|
$0.2125 | Yes | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 125 °C | -50 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Comchip Technology | |||||||||||||||||||
|
A540LA
Silicon Power Corp
|
Check for Price | Contact Manufacturer | 1 kA | 1.08 V | RECTIFIER DIODE | SINGLE | 1.75 kV | 1 | 12 kA | 1 | 200 °C | SILICON POWER CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
A540LM
National Electronics Inc
|
Check for Price | Obsolete | 1 kA | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 2.6 kV | 1 | 12 kA | 1 | 175 °C | NATIONAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
CDBA540-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 5 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 125 A | 1 | 150 °C | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
A54000-021
Omnetics Connector Corporation
|
Check for Price | Contact Manufacturer | STANDARDS: MIL-DTL-32139 | OMNETICS CONNECTOR CORP | unknown | D NANOMINIATURE CONNECTOR | MALE | NO | NO | NO | NO | POLYETHYLENE | YES | NO | CABLE | GENERAL PURPOSE | NICKEL | ALUMINUM ALLOY | 21 | |||||||||||||||||||||||||||||||||||||
|
A540PM
National Electronics Inc
|
Check for Price | Obsolete | 1 kA | 1.08 V | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | 10 kA | 1 | 200 °C | NATIONAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SBA540AFC-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | PANJIT INTERNATIONAL INC | not_compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
A540LC
National Electronics Inc
|
Check for Price | Obsolete | 1 kA | 1.08 V | RECTIFIER DIODE | SINGLE | NO | 2.3 kV | 1 | 12 kA | 1 | 200 °C | NATIONAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
ESJA54-06
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 5 mA | 20 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 6 kV | 1 | 500 mA | 1 | Not Qualified | O-PALF-W2 | 100 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FUJI ELECTRIC CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||
|
ESJA54-08
Eupec Gmbh & Co Kg
|
Check for Price | No | Obsolete | 5 mA | 25 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 8 kV | 1 | 500 mA | 1 | Not Qualified | O-PALF-W2 | e0 | 100 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | EUPEC GMBH & CO KG | unknown |