Filter Your Search
1 - 3 of 3 results
|
A5303SLE-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 2.3 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | Allegro Microsystems | ||
|
A5303SESTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Not Recommended | 3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 2.3 V | OTHER | S-XQCC-N20 | 2 | 85 °C | -20 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ALLEGRO MICROSYSTEMS LLC | HVQCCN, | compliant | 8542.39.00.01 | |||||||||||
|
A5303SLETR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Not Recommended | 3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 2.3 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | 1.20 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AC,TSSOP-20 | 20 | compliant | 8542.39.00.01 | Allegro Microsystems |