Filter Your Search
1 - 4 of 4 results
|
A500K130-FGG256
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 192 | 192 | 12800 | 105000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 12800 CLBS, 105000 GATES | MAXIMUM SYSTEM GATES = 290,000 | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | ACTEL CORP | FBGA-256 | compliant | ||||
|
A500K130-FGG256I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 192 | 192 | 12800 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 250 MHz | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | BGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | ||||||||||||||
|
A500K130-FGG256
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 192 | 192 | 12800 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 250 MHz | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | BGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | |||||||||||||||
|
A500K130-FGG256I
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 192 | 192 | 12800 | 105000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 12800 CLBS, 105000 GATES | MAXIMUM SYSTEM GATES = 290,000 | 250 MHz | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | ACTEL CORP | FBGA-256 | compliant |