Filter Your Search
1 - 1 of 1 results
|
A4973SB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | BRUSH DC MOTOR CONTROLLER | ALSO REQUIRE 5V TO 50V | 1 | 5.5 V | 3 V | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |