Filter Your Search
1 - 3 of 3 results
|
A4960KJPTR-A-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRED VBB SUPPLY FROM 7 TO 28V | 1 | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 2 | 150 °C | -40 °C | 32 | PLASTIC/EPOXY | HLQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ALLEGRO MICROSYSTEMS LLC | LQFP-32 | compliant | Allegro Microsystems | ||||||||||||
|
A4960KJPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Not Recommended | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HLQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ALLEGRO MICROSYSTEMS LLC | LQFP-32 | compliant | Allegro Microsystems | QFP | 32 | EAR99 | 8542.39.00.01 | |||
|
A4960SJPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRED VBB SUPPLY 7 TO 28V | 1 | 5.5 V | 3 V | OTHER | S-PQFP-G32 | 2 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | HLQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ALLEGRO MICROSYSTEMS LLC | LQFP-32 | compliant | Allegro Microsystems |