Filter Your Search
1 - 3 of 3 results
|
A493-0025-06
Bel Fuse
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 40 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | DIP4/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | DIP, | unknown | 8542.39.00.01 | ||
|
A493-0025-A3
Bel Fuse
|
Check for Price | Obsolete | 5 V | 25 ns | 3 | NO | DIP | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
A493-0025-02
Bel Fuse
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 40 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | BEL FUSE INC | DIP, | unknown | 8542.39.00.01 |