Filter Your Search
1 - 10 of 28 results
|
A4850H
Crydom Inc
|
$24.6142 | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
CWA4850H
Crydom Inc
|
$62.7303 | Yes | Yes | Obsolete | 50 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
RA4850HA12
Carlo Gavazzi Holding AG
|
$63.6964 | Active | 10 V | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 70 °C | -20 °C | 24 mm | 58 mm | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | ||||||||||||||||
|
RA4850H12PCS
Carlo Gavazzi Holding AG
|
$100.1278 | Active | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | ||||||||||||||||||||||||
|
RA4850H12POS
Carlo Gavazzi Holding AG
|
$151.7314 | Active | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | ||||||||||||||||||||||||
|
RA4850H12NCS
Carlo Gavazzi Holding AG
|
$160.2705 | Active | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | ||||||||||||||||||||||||
|
RA4850H12NOS
Carlo Gavazzi Holding AG
|
$162.3270 | Active | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.95.00 | ||||||||||||||||||||||||
|
CWA4850H-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 10 mA | NO | PANEL MOUNT | 4 kV | 90 V | 6 mA | IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -20 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||
|
HA4850H
Crydom Inc
|
Check for Price | Yes | Transferred | 50 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
HA4850H-B
Crydom Inc
|
Check for Price | Obsolete | 50 A | 4 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | unknown | 8541.40.95.00 |