Filter Your Search
1 - 10 of 1,230 results
|
HA4812E-10
Crydom Inc
|
$22.4425 | Yes | Yes | Transferred | 12 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
HA4812
Crydom Inc
|
$50.3898 | Yes | Yes | Transferred | 12 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
CWA48125P
Crydom Inc
|
$54.2019 | Yes | Yes | Obsolete | 125 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||
|
CWA48125E-10
Crydom Inc
|
$63.0864 | Yes | Transferred | 125 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | ||||||||
|
CWA48125-10
Crydom Inc
|
$66.1736 | Yes | Yes | Transferred | 125 A | 4 kV | 90 V | 24 mA | UL RECOGNIZED | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
HA4812-10
Crydom Inc
|
$78.5841 | Yes | Yes | Transferred | 12 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||
|
HA48125-10
Crydom Inc
|
$122.5317 | Yes | Transferred | 125 A | 4 kV | 90 V | 2 mA | VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
HA48125
Crydom Inc
|
$152.3407 | Yes | Transferred | 125 A | 4 kV | 90 V | 2 mA | VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
CWA48125
Crydom Inc
|
$155.2797 | Yes | Yes | Transferred | 125 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
CMA48125
Crydom Inc
|
$165.5340 | Yes | Yes | Transferred | 30 mA | 125 A | 4 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 |