Filter Your Search
1 - 1 of 1 results
|
A42U2604V-50U
AMIC Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 2.5 V | 50 ns | 2048 | FAST PAGE | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 500 µA | 70 µA | 2.75 V | 2.25 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP24/26,.36 | unknown | EAR99 | 8542.32.00.02 |