Filter Your Search
1 - 3 of 3 results
|
A42MX36-2PQ208X79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 176 | 176 | 54000 | 1184 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 91 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | |||||||
|
A42MX36-2PQ208X79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 54000 | 1184 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | compliant | 8542.39.00.01 | ||||||||||
|
A42MX36-2PQ208X79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 202 | 202 | 2438 | 54000 | 1184 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 90 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 3 | 70 °C | 245 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-208 | unknown |