Filter Your Search
1 - 10 of 31 results
|
A42MX36-2PQ208X39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 176 | 176 | 2438 | 54000 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | 91 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
A42MX36-2PQ208IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | |||||||||||||||
|
A42MX36-2PQ208MX39
Microsemi Corporation
|
Check for Price | No | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | 3A001.A.2.C | |||||||||||||||||||
|
A42MX36-2PQ208IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 54000 | 1184 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | FQFP, | ||||||||||||||
|
A42MX36-2PQ208M
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 176 | 176 | 2414 | 54000 | 1184 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1184 CLBS, 54000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 91 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | PLASTIC, QFP-208 | 3A001.A.2.C | ||||
|
A42MX36-2PQ208X39
Microsemi Corporation
|
Check for Price | No | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 90 MHz | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | ||||||||||||||||||||
|
A42MX36-2PQ208MX39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 176 | 176 | 2438 | 54000 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1184 CLBS, 54000 GATES | 91 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
A42MX36-2PQ208M
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | 176 | 176 | 2414 | 54000 | 1184 | 2.4 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1184 CLBS, 54000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | FQFP, QFP208,1.2SQ,20 | 3A001.A.2.C | |||||
|
A42MX36-2PQ208X79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 176 | 176 | 54000 | 1184 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 91 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | PLASTIC, QFP-208 | ||||||||||||
|
A42MX36-2PQ208YC
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | compliant | , |