Filter Your Search
1 - 8 of 8 results
|
A42MX24-3PQ160IX39
Actel Corporation
|
Check for Price | No | Transferred | 176 | 176 | 1890 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
A42MX24-3PQ160I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 125 | 125 | 36000 | 1890 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 912 CLBS, 36000 GATES | ALSO OPERATES AT 5V SUPPLY | 116 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | QFP | PLASTIC, QFP-160 | 160 | |||||
|
A42MX24-3PQ160IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 176 | 176 | 1890 | 36000 | 912 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 912 CLBS, 36000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | unknown | PLASTIC, QFP-160 | ||||||||
|
A42MX24-3PQ160IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 36000 | 912 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 912 CLBS, 36000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | QFP, | ||||||||||||||
|
A42MX24-3PQ160IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 176 | 176 | 1890 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | QFP, QFP160,1.2SQ | ||||||||||||||||||||
|
A42MX24-3PQ160I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 125 | 125 | 1866 | 36000 | 912 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 912 CLBS, 36000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | compliant | PLASTIC, QFP-160 | |||||||
|
A42MX24-3PQ160IX79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 125 | 125 | 36000 | 912 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 912 CLBS, 36000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 116 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | PLASTIC, QFP-160 | |||||||||||
|
A42MX24-3PQ160IX39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 125 | 125 | 1890 | 36000 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 912 CLBS, 36000 GATES | 116 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 |