Filter Your Search
1 - 10 of 22 results
|
A42MX09-FPLG84
Microchip Technology Inc
|
$106.9836 | Yes | End Of Life | 3.3 V | 72 | 72 | 14000 | 684 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | ALSO OPERATES AT 5V SUPPLY | 70 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-84 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
A42MX09-FPLG84X39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 70.2 MHz | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | |||||||||||||||||||
|
A42MX09-FPLG84YC
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
A42MX09-FPLG84IX39
Actel Corporation
|
Check for Price | Yes | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
A42MX09-FPLG84M
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 72 | 72 | 684 | 14000 | 336 | 2.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 684 CLBS, 14000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 117 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-84 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
A42MX09-FPLG84I
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 104 | 104 | 684 | 14000 | 336 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 336 CLBS, 14000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 70.2 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | ||||||
|
A42MX09-FPLG84M
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 104 | 104 | 684 | 14000 | 336 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 336 CLBS, 14000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | |||||||
|
A42MX09-FPLG84IX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | |||||||||||||||||||
|
A42MX09-FPLG84X39
Actel Corporation
|
Check for Price | Yes | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 70.2 MHz | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
A42MX09-FPLG84I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | 104 | 104 | 684 | 14000 | 336 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 336 CLBS, 14000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 70.2 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 |