Parametric results for: A4263161AV-40 under DRAMs

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: a426316
Select parts from the table below to compare.
Compare
Compare
A426316BV-35L
AMIC Technology
Check for Price No Contact Manufacturer 1.0486 Mbit 16 64KX16 5 V 35 ns 256 EDO PAGE FAST PAGE DRAM SELF REFRESH COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES 2 mA 85 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSOP2 TSOP40/44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm AMIC TECHNOLOGY CORP TSOP2, TSOP40/44,.46,32 unknown EAR99 8542.32.00.02
A426316BV-30
AMIC Technology
Check for Price No Contact Manufacturer 1.0486 Mbit 16 64KX16 5 V 30 ns 256 EDO PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE 2 mA 95 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSOP2 TSOP40/44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm AMIC TECHNOLOGY CORP TSOP2, TSOP40/44,.46,32 unknown EAR99 8542.32.00.02
A426316BS-40
AMIC Technology
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 40 ns 256 EDO DRAM COMMON 64000 65.536 k 3-STATE 2 mA 75 µA CMOS COMMERCIAL R-PDSO-J40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL AMIC TECHNOLOGY CORP SOJ, SOJ40,.44 unknown EAR99 8542.32.00.02
A426316BS-35L
AMIC Technology
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 35 ns 256 EDO DRAM COMMON 64000 65.536 k 3-STATE 2 mA 85 µA CMOS COMMERCIAL R-PDSO-J40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL AMIC TECHNOLOGY CORP SOJ, SOJ40,.44 unknown EAR99 8542.32.00.02
A426316BV-40
AMIC Technology
Check for Price No Contact Manufacturer 1.0486 Mbit 16 64KX16 5 V 40 ns 256 EDO PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE 2 mA 75 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSOP2 TSOP40/44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm AMIC TECHNOLOGY CORP TSOP2, TSOP40/44,.46,32 unknown EAR99 8542.32.00.02
A426316BS-40L
AMIC Technology
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 40 ns 256 EDO DRAM COMMON 64000 65.536 k 3-STATE 2 mA 75 µA CMOS COMMERCIAL R-PDSO-J40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL AMIC TECHNOLOGY CORP SOJ, SOJ40,.44 unknown EAR99 8542.32.00.02
A426316BV-35
AMIC Technology
Check for Price No Contact Manufacturer 1.0486 Mbit 16 64KX16 5 V 35 ns 256 EDO PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE 2 mA 85 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSOP2 TSOP40/44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm AMIC TECHNOLOGY CORP TSOP2, TSOP40/44,.46,32 unknown EAR99 8542.32.00.02
A426316BS-30L
AMIC Technology
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 30 ns 256 EDO DRAM COMMON 64000 65.536 k 3-STATE 2 mA 95 µA CMOS COMMERCIAL R-PDSO-J40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL AMIC TECHNOLOGY CORP SOJ, SOJ40,.44 unknown EAR99 8542.32.00.02
A426316BS-30
AMIC Technology
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 30 ns 256 EDO DRAM COMMON 64000 65.536 k 3-STATE 2 mA 95 µA CMOS COMMERCIAL R-PDSO-J40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL AMIC TECHNOLOGY CORP SOJ, SOJ40,.44 unknown EAR99 8542.32.00.02
A426316BV-30L
AMIC Technology
Check for Price No Contact Manufacturer 1.0486 Mbit 16 64KX16 5 V 30 ns 256 EDO PAGE FAST PAGE DRAM SELF REFRESH COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES 2 mA 95 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSOP2 TSOP40/44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm AMIC TECHNOLOGY CORP TSOP2, TSOP40/44,.46,32 unknown EAR99 8542.32.00.02