Filter Your Search
1 - 10 of 12 results
|
A426316BV-35L
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 5 V | 35 ns | 256 | EDO PAGE | FAST PAGE DRAM | SELF REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | 2 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||
|
A426316BV-30
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 5 V | 30 ns | 256 | EDO PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 2 mA | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||
|
A426316BS-40
AMIC Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 40 ns | 256 | EDO DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 2 mA | 75 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AMIC TECHNOLOGY CORP | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
A426316BS-35L
AMIC Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 35 ns | 256 | EDO DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 2 mA | 85 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AMIC TECHNOLOGY CORP | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
A426316BV-40
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 5 V | 40 ns | 256 | EDO PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 2 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||
|
A426316BV-35
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 5 V | 35 ns | 256 | EDO PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 2 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||
|
A426316BS-40L
AMIC Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 40 ns | 256 | EDO DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 2 mA | 75 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AMIC TECHNOLOGY CORP | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
A426316BS-30
AMIC Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 30 ns | 256 | EDO DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 2 mA | 95 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AMIC TECHNOLOGY CORP | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
A426316BS-30L
AMIC Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 30 ns | 256 | EDO DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 2 mA | 95 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AMIC TECHNOLOGY CORP | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
A426316BV-30L
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 5 V | 30 ns | 256 | EDO PAGE | FAST PAGE DRAM | SELF REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | 2 mA | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 |