Filter Your Search
1 - 10 of 61 results
|
A41-80-16
Signal Transformer Inc
|
$15.3331 | Yes | Transferred | 4 kV | 8 V | 5 A | 8 V | 5 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||
|
A41-80-230
Signal Transformer Inc
|
$15.3331 | Yes | Transferred | 4 kV | 115 V | 350 mA | 115 V | 350 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||
|
A41-80-24
Signal Transformer Inc
|
$15.3920 | Yes | Transferred | 4 kV | 12 V | 3.3 A | 12 V | 3.3 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||
|
A41-80-36
Signal Transformer Inc
|
$15.4643 | Yes | Transferred | 4 kV | 18 V | 2.2 A | 18 V | 2.2 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||
|
A41-80-10
Signal Transformer Inc
|
$15.9811 | Transferred | 4 kV | 5 V | 8 A | 5 V | 8 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | ||||
|
A41-80-12
Signal Transformer Inc
|
$15.9811 | Yes | Transferred | 4 kV | 6.3 V | 6.3 A | 6.3 V | 6.3 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||
|
A41-80-28
Signal Transformer Inc
|
$15.9811 | Yes | Transferred | 4 kV | 14 V | 2.8 A | 14 V | 2.8 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||
|
A41-80-20
Signal Transformer Inc
|
$15.9811 | Yes | Transferred | 4 kV | 10 V | 4 A | 10 V | 4 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||
|
A41-80-512
Signal Transformer Inc
|
$18.2963 | Transferred | 4 kV | SPLIT BOBBIN POWER TRANSFORMER | OTHER SECONDARY IS WITH CENTER TAP | YES | NO | 2 | DUAL 115V | 80 VA | UL; VDE; CSA | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||||||
|
A41-80-515
Signal Transformer Inc
|
$26.5800 | Transferred | 4 kV | SPLIT BOBBIN POWER TRANSFORMER | OTHER SECONDARY IS WITH CENTER TAP | YES | NO | 2 | DUAL 115V | 80 VA | UL; VDE; CSA | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 |