Filter Your Search
1 - 6 of 6 results
|
A41-80-36L
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 4 kV | 18 V | 4.4 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | CE; CSA; CUL; EN; UL; VDE | CHASSIS MOUNT | NO | 77.7 mm | 64.3 mm | 63.5 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.65 | |||||||
|
A41-80-36A39
Pulse Electronics Corporation
|
Check for Price | No | Active | 4 kV | 18 V | 2.2 A | 18 V | 2.2 A | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; TUV | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.32 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.65 | |||||
|
A41-80-36A39
EWC Controls
|
Check for Price | Transferred | 2.2 A | POWER TRANSFORMER | 1 | 80 VA | UL; CSA; TUV/VDE | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.65 | |||||||||||||||||||
|
A41-80-36
Signal Transformer Inc
|
Check for Price | Yes | Transferred | 4 kV | 18 V | 2.2 A | 18 V | 2.2 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 60.3 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||||
|
A41-80-36
Regal Electronics
|
Check for Price | Contact Manufacturer | 18 V | 2.2 A | 18 V | 2.2 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA | CHASSIS MOUNT | NO | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.65 | |||||||||||
|
A41-80-36
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 4 kV | 18 V | 4.4 A | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 80 VA | CE; CSA; EN; UL; VDE | CHASSIS MOUNT | NO | 77.7 mm | 63.5 mm | 64.3 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.65 |