Filter Your Search
1 - 6 of 6 results
|
A41-130-10
Signal Transformer Inc
|
$21.5598 | Transferred | 4 kV | 5 V | 13 A | 5 V | 13 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 130 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 85.7 mm | 71.4 mm | 73 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.65 | Signal Transformer | |||||
|
A41-130-10
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 4 kV | 5 V | 26 A | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 130 VA | CE; CSA; EN; UL; VDE | CHASSIS MOUNT | NO | 85.7 mm | 71.4 mm | 76.2 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.65 | |||||
|
A41-130-10A4
EWC Controls
|
Check for Price | Transferred | 13 A | POWER TRANSFORMER | 1 | 130 VA | UL; CSA; TUV/VDE | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||||||||||
|
A41-130-10
Regal Electronics
|
Check for Price | Contact Manufacturer | 5 V | 13 A | 5 V | 13 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 130 VA | UL; CSA | CHASSIS MOUNT | NO | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.65 | ||||||||||
|
A41-130-10L
Bel Fuse
|
Check for Price | Yes | Active | 230 V | 4 kV | 5 V | 26 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 130 VA | CE; CSA; CUL; EN; UL; VDE | CHASSIS MOUNT | NO | 85.7 mm | 76.2 mm | 71.4 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.65 | ||||||
|
A41-130-10A4
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 4 kV | 5 V | 13 A | 5 V | 13 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 130 VA | UL; CSA; TUV | CHASSIS MOUNT | NO | 85.725 mm | 71.4248 mm | 73.025 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | 8504.31.40.65 |