Filter Your Search
1 - 6 of 6 results
|
A40MX04-FPLG84I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | CAN ALSO BE OPERATED AT 5.0V | 48.24 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | |||
|
A40MX04-FPLG84IX39
Actel Corporation
|
Check for Price | Yes | Transferred | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
A40MX04-FPLG84IX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 69 | 69 | 547 | 6000 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | 48 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||
|
A40MX04-FPLG84I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | CAN ALSO BE OPERATED AT 5.0V | 48.24 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | ||
|
A40MX04-FPLG84IX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | ||||||||||||||||
|
A40MX04-FPLG84I
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 69 | 69 | 547 | 6000 | 547 | 3.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 6000 GATES | CAN ALSO BE OPERATED AT 5.0V | 48.24 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-84 | compliant | 8542.39.00.01 |