Parametric results for: A40MX02-2PLG68 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 27 results

|
-
-
-
-
-
-
Manufacturer Part Number: a40mx022plg68
Select parts from the table below to compare.
Compare
Compare
A40MX02-2PLG68
Microchip Technology Inc
$100.9228 Yes Active 3.3 V 57 57 3000 295 2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 295 CLBS, 3000 GATES ALSO OPERATES AT 5V SUPPLY 101 MHz 3.6 V 3 V S-PQCC-J68 Not Qualified e3 3 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.572 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, LCC-68 compliant 8542.39.00.01
A40MX02-2PLG68I
Microchip Technology Inc
$116.7369 Yes Active 3.3 V 57 57 3000 295 2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES ALSO OPERATES AT 5V SUPPLY 101 MHz 3.6 V 3 V S-PQCC-J68 Not Qualified e3 3 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TUBE YES MATTE TIN J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.572 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, LCC-68 compliant 8542.39.00.01
A40MX02-2PLG68IX39
Microchip Technology Inc
Check for Price Yes Active 3.3 V 57 57 295 3000 2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES 101 MHz 3.6 V 3 V S-PQCC-J68 Not Qualified 3 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 24.13 mm 24.13 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
A40MX02-2PLG68IX39
Actel Corporation
Check for Price Yes Transferred 57 57 295 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS S-PQCC-J68 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD ACTEL CORP unknown 8542.39.00.01
A40MX02-2PLG68YC
Microsemi Corporation
Check for Price Active FIELD PROGRAMMABLE GATE ARRAY MICROSEMI CORP , compliant
A40MX02-2PLG68B
Microchip Technology Inc
Check for Price Yes Active 3.3 V 57 57 3000 295 2 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 MILITARY SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 100.5 MHz 3.6 V 3 V S-PQCC-J68 Not Qualified e3 3 125 °C -55 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.13 mm 24.13 mm 4.445 mm MICROCHIP TECHNOLOGY INC PLASTIC, MS-007AE, LCC-68 compliant 8542.39.00.01 3A001.A.2.C
A40MX02-2PLG68
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 3000 295 2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 295 CLBS, 3000 GATES ALSO OPERATES AT 5V SUPPLY 101 MHz 3.6 V 3 V S-PQCC-J68 Not Qualified e3 3 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.572 mm MICROSEMI CORP ROHS COMPLIANT, PLASTIC, LCC-68 compliant 8542.39.00.01
A40MX02-2PLG68I
Actel Corporation
Check for Price Yes Transferred 3.3 V 57 57 295 3000 295 2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V SUPPLY 100.5 MHz 3.6 V 3 V S-PQCC-J68 Not Qualified e3 3 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.57 mm ACTEL CORP PLASTIC, LCC-68 compliant 8542.39.00.01
A40MX02-2PLG68M
Microsemi Corporation
Check for Price Yes Transferred 3.3 V 57 57 295 3000 295 2 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 100.5 MHz 3.6 V 3 V S-PQCC-J68 Not Qualified e3 3 125 °C -55 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.57 mm MICROSEMI CORP QCCJ, LDCC68,1.0SQ compliant 8542.39.00.01 3A001.A.2.C
A40MX02-2PLG68M
Actel Corporation
Check for Price Yes Transferred 3.3 V 57 57 295 3000 295 2 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V 100.5 MHz 3.6 V 3 V S-PQCC-J68 Not Qualified e3 3 125 °C -55 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.57 mm ACTEL CORP PLASTIC, LCC-68 compliant