Parametric results for: A3PN250-ZVQ100I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: a3pn250zvq100i
Select parts from the table below to compare.
Compare
Compare
A3PN250-ZVQ100I
Microsemi Corporation
Check for Price No Obsolete 1.5 V 68 68 6144 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 1.575 V 1.425 V S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROSEMI CORP 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 unknown 8542.39.00.01
A3PN250-ZVQ100I
Actel Corporation
Check for Price No Transferred 1.5 V 68 68 6144 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 1.575 V 1.425 V S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ACTEL CORP 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 compliant
A3PN250Z-VQ100I
Microsemi FPGA & SoC
Check for Price Not Recommended FIELD PROGRAMMABLE GATE ARRAY MICROSEMI SOC PRODUCTS GROUP unknown