Parametric results for: A3PN125-1VQG100I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: a3pn1251vqg100i
Select parts from the table below to compare.
Compare
Compare
A3PN125-1VQG100I
Microchip Technology Inc
$15.1884 Yes Active 1.5 V 125000 3072 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 3072 CLBS, 125000 GATES 1.575 V 1.425 V S-PQFP-G100 Not Qualified 3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH TRAY YES GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 compliant 8542.39.00.01
A3PN125-1VQG100I
Microsemi Corporation
Check for Price Yes Transferred 1.5 V 125000 3072 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 3072 CLBS, 125000 GATES 1.575 V 1.425 V S-PQFP-G100 Not Qualified 3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROSEMI CORP TFQFP, compliant 8542.39.00.01 Microsemi Corporation
A3PN125-1VQG100I
Actel Corporation
Check for Price Yes Transferred 1.5 V 71 71 3072 125000 3072 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 3072 CLBS, 125000 GATES 1.575 V 1.425 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ACTEL CORP 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 compliant