Filter Your Search
1 - 8 of 8 results
|
M1A3PE1500-1FG676I
Microsemi Corporation
|
$189.6580 | No | Transferred | 1.5 V | 444 | 444 | 38400 | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | MICROSEMI CORP | BGA, BGA676,26X26,40 | unknown | 8542.39.00.01 | ||||||
|
A3PE1500-1FG676I
Microsemi Corporation
|
$189.6580 | No | Transferred | 1.5 V | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 676 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 | Microsemi Corporation | ||||||||
|
A3PE1500-1FG676I
Microchip Technology Inc
|
$336.4919 | No | Active | 1.5 V | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 676 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676 | compliant | 8542.39.00.01 | ||||||||
|
M1A3PE1500-1FG676I
Microchip Technology Inc
|
$336.4919 | No | Active | 1.5 V | 444 | 444 | 38400 | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | TRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676 | compliant | 8542.39.00.01 | |||||
|
M7A3PE1500-1FG676I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 444 | 444 | 38400 | 1500000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-676 | compliant | |||||||||
|
A3PE1500-1FG676I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 444 | 444 | 38400 | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ACTEL CORP | 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676 | compliant | |||||||
|
M1A3PE1500-1FG676I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 444 | 444 | 38400 | 1500000 | 38400 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 38400 CLBS, 1500000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ACTEL CORP | 27 X 27 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-676 | compliant | |||||||
|
M7A3PE1500-1FG676I
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 V | 444 | 444 | 38400 | 1500000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1500000 GATES | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | MICROSEMI CORP | 1 MM PITCH, FBGA-676 | unknown | 8542.39.00.01 |