Filter Your Search
1 - 3 of 3 results
|
A3P030-QNG68YI
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.5 V | 49 | 49 | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 1.575 V | 1.425 V | S-XQCC-N68 | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | VQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFP-68 | compliant | 8542.39.00.01 | ||||
|
A3P030-QNG68YI
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 1.575 V | 1.425 V | S-XQCC-N68 | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | VQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROSEMI CORP | VQCCN, | compliant | 8542.39.00.01 | ||||||
|
A3P030-QNG68YI
Microsemi FPGA & SoC
|
Check for Price | Transferred | 1.5 V | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 1.575 V | 1.425 V | S-XQCC-N68 | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | VQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROSEMI SOC PRODUCTS GROUP | VQCCN, | unknown | 8542.39.00.01 | QFP | 68 |