Filter Your Search
1 - 1 of 1 results
|
A3992SB-T
Allegro MicroSystems LLC
|
$3.9961 | Yes | Yes | Obsolete | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES 15V TO 50V VBB SUPPLY | 1 | 12 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.1 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |