Parametric results for: A3984SLP-T under Motion Control Electronics

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: a3984slpt
Select parts from the table below to compare.
Compare
Compare
A3984SLP-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete YES 2 A STEPPER MOTOR CONTROLLER CMOS 1 5.5 V 3 V OTHER R-PDSO-G24 Not Qualified e3 2 85 °C -20 °C 260 40 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC TSSOP HTSSOP, TSSOP24,.25 24 compliant EAR99 8542.39.00.01 Allegro Microsystems
A3984SLPTR
Allegro MicroSystems LLC
Check for Price No Obsolete YES 2 A STEPPER MOTOR CONTROLLER BCDMOS 1 8 mA 5.5 V 3 V OTHER R-PDSO-G24 Not Qualified 1 85 °C -20 °C 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC TSSOP HTSSOP, TSSOP24,.25 24 unknown EAR99 8542.39.00.01
A3984SLPT-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete YES 2 A STEPPER MOTOR CONTROLLER NMOS 1 5.5 V 3 V OTHER R-PDSO-G24 Not Qualified e3 85 °C -20 °C 260 40 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC TSSOP HTSSOP, TSSOP24,.25 24 compliant EAR99 8542.39.00.01
A3984SLPTR-T
Allegro MicroSystems LLC
Check for Price Yes Yes Active YES 2 A STEPPER MOTOR CONTROLLER NMOS ALSO REQUIRES 8V TO 35V VBB SUPPLY 1 8 mA 5.5 V 3 V OTHER R-PDSO-G24 Not Qualified e3 2 85 °C -20 °C 260 40 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC TSSOP 1.20 MM HEIGHT, LEAD FREE, MO-153ADT, TSSOP-24 24 compliant EAR99 8542.39.00.01 Allegro Microsystems