Filter Your Search
1 - 2 of 2 results
![]() |
A3980KLPTR-T
Allegro MicroSystems LLC
|
$3.8398 | Yes | Yes | Not Recommended | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES 7V TO 50V VBB SUPPLY | 1 | 12 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | 1.10 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||
![]() |
A3980KLPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES 7V TO 50V VBB SUPPLY | 1 | 12 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | 1.10 MM HEIGHT, MO-153AET, TSSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 |