Filter Your Search
1 - 2 of 2 results
|
A3977KLPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | NMOS | 1 | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | SSOP | HTSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
A3977KLPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES A 8V TO 35V SUPPLY | 1 | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | HTSSOP, TSSOP28,.25 | 28 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems |