Filter Your Search
1 - 3 of 3 results
|
A3974SED-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES A 15V TO 50V SUPPLY | 2 | 10 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.59 mm | 4.57 mm | 16.59 mm | ALLEGRO MICROSYSTEMS LLC | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | ||
|
A3974SEDTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | 2 | 10 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | 1 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ALLEGRO MICROSYSTEMS LLC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
A3974SEDTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES A 15V TO 50V SUPPLY | 2 | 10 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.59 mm | 4.57 mm | 16.59 mm | ALLEGRO MICROSYSTEMS LLC | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 |