Filter Your Search
1 - 2 of 2 results
|
A3961SB
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 5 V | NO | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 5.25 V | 4.75 V | OTHER | R-PDIP-T24 | Not Qualified | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 7.62 mm | SANKEN ELECTRIC CO LTD | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
A3961SB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | NO | 800 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 2 | 85 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems |