Parametric results for: A3946KLPTR-T under Motion Control Electronics

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a3946klptrt
Select parts from the table below to compare.
Compare
Compare
A3946KLPTR-T
Allegro MicroSystems LLC
Check for Price Yes Yes Active 7.75 V YES BRUSHLESS DC MOTOR CONTROLLER BCDMOS CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL 1 6 mA 60 V 7 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 2 135 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Allegro Microsystems